833-058-520-808

Heilind Number:EDA833-058-520-808
Manufacturer:EDAC
Manufacturer Number:833-058-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer seamless integration, accommodating a total of 58 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether you're a DIY enthusiast or a professional in need of top-tier connectors, this Card Edge Connector is a must-have for your projects. Elevate your PCB assembly experience with this essential component.