833-058-520-812

Heilind Number:EDA833-058-520-812
Manufacturer:EDAC
Manufacturer Number:833-058-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row, 58-position layout offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Don't settle for average connectivity – choose this Card Edge Connector for superior performance.