833-058-521-202

Heilind Number:EDA833-058-521-202
Manufacturer:EDAC
Manufacturer Number:833-058-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power transmission, it features a 3A amperage capacity and durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments ranging from -40 to 105°C. With a sleek green finish and dual-row design, this connector offers 58 positions and a .156-inch pitch, providing ample space for seamless board-to-board connections. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various industrial applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.