833-058-521-212

Heilind Number:EDA833-058-521-212
Manufacturer:EDAC
Manufacturer Number:833-058-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance. With a current rating of 3 A, it offers efficient power transfer. The Copper Alloy contacts, along with a pitch of .156 in, facilitate seamless connection. Designed for a straight mount orientation, it boasts two rows and 58 positions, perfect for intricate PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Trust in this essential component for optimal board-to-board connectivity in your projects.