833-058-521-802

Heilind Number:EDA833-058-521-802
Manufacturer:EDAC
Manufacturer Number:833-058-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-521-802

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission. With 58 positions and a pitch of .156 inches, it offers ample space for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. The straight mount orientation and green color make it easy to identify and install. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly toolkit.