833-058-521-804

Heilind Number:EDA833-058-521-804
Manufacturer:EDAC
Manufacturer Number:833-058-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers superior functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it facilitates seamless data transfer with 58 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.