833-058-521-812

Heilind Number:EDA833-058-521-812
Manufacturer:EDAC
Manufacturer Number:833-058-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees both robustness and reliability. Boasting a dual-row design with 58 positions and a .156-inch pitch, it accommodates multiple connections with ease. The vibrant green housing not only adds a pop of color but also signifies its compliance with industry standards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're prototyping a new device or upgrading existing systems, our Card Edge Connector ensures secure and efficient board-to-board connections every time. Elevate your connectivity solutions with this essential component.