833-058-523-201

Heilind Number:EDA833-058-523-201
Manufacturer:EDAC
Manufacturer Number:833-058-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Green. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With 58 positions spread across 2 rows and a pitch of .156 inches, it offers ample space for secure attachment. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.