833-058-523-207

Heilind Number:EDA833-058-523-207
Manufacturer:EDAC
Manufacturer Number:833-058-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its 2-row configuration and 58 positions offer ample versatility for various applications, while the .156" pitch and .2" row spacing guarantee precise alignment. With a sleek green finish and straight mount orientation, it not only functions flawlessly but also adds a touch of aesthetic appeal to your setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional seeking top-notch connectivity solutions.