833-058-524-201

Heilind Number:EDA833-058-524-201
Manufacturer:EDAC
Manufacturer Number:833-058-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-524-201

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3A and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration with 58 positions and a pitch of .156 inches allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in various applications. Trust in this essential component for optimal performance in your PCB assemblies.