833-058-524-803

Heilind Number:EDA833-058-524-803
Manufacturer:EDAC
Manufacturer Number:833-058-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-524-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also offers superior performance. With an amperage rating of 3A, it ensures reliable power transmission in your circuits. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector's two rows of contacts, made from high-quality Copper Alloy, provide a total of 58 positions with a pitch of .156 inches and row spacing of .2 inches. Whether you require a straight or right-angle mount, this versatile connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component, a must-have in any electronics enthusiast's toolkit.