833-058-540-207

Heilind Number:EDA833-058-540-207
Manufacturer:EDAC
Manufacturer Number:833-058-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-540-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also meets stringent safety standards. With a double-row configuration and a total of 58 positions, this connector offers ample room for multiple connections. Its Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and reliable performance, making it a must-have in your connector arsenal.