833-058-540-212

Heilind Number:EDA833-058-540-212
Manufacturer:EDAC
Manufacturer Number:833-058-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-540-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a 3A amperage rating, it provides robust power transmission for your devices. The two-row design with copper alloy contact material offers seamless integration on your PCBs, with a .156-inch pitch and .2-inch row spacing for easy installation. Boasting 58 positions, this connector facilitates multiple connections with a straight mount orientation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.