833-058-540-804

Heilind Number:EDA833-058-540-804
Manufacturer:EDAC
Manufacturer Number:833-058-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-540-804

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Its vibrant green hue not only adds a pop of color to your circuit boards but also signifies its superior quality. Built to withstand demanding environments, this connector boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows of copper alloy contacts, it offers reliable performance and stability. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation, while the 58 positions cater to various connection needs. Designed for seamless integration, its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup.