833-058-540-808

Heilind Number:EDA833-058-540-808
Manufacturer:EDAC
Manufacturer Number:833-058-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-540-808

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green hue, this essential component guarantees efficient power distribution with a 3A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robustness and safety in operation. With two rows of 58 copper alloy contacts, each positioned at a precise .156 inch pitch, seamless data transmission is guaranteed. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and durability. Upgrade your connectivity solutions with this high-performance connector, ideal for various electronic applications.