833-058-541-207

Heilind Number:EDA833-058-541-207
Manufacturer:EDAC
Manufacturer Number:833-058-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-541-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance in a variety of applications. With a pitch of .156 inches and 58 positions spread across 2 rows, it offers ample connectivity options while maintaining efficient signal transfer. Designed for straight mount orientation, it guarantees easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both standard and challenging environments. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic assembly toolkit.