833-058-541-803

Heilind Number:EDA833-058-541-803
Manufacturer:EDAC
Manufacturer Number:833-058-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component essential for seamless circuitry integration. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 58 positions offer ample connectivity options. Ideal for board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of electronic devices. Trust in this high-quality connector to streamline your PCB assembly process effectively.