833-058-541-804

Heilind Number:EDA833-058-541-804
Manufacturer:EDAC
Manufacturer Number:833-058-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-541-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it boasts a vibrant green hue and can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects.