833-058-541-807

Heilind Number:EDA833-058-541-807
Manufacturer:EDAC
Manufacturer Number:833-058-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-541-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it combines style with functionality. Built to last, its UL 94V-0 Thermoplastic Polyester housing ensures durability, while its Copper Alloy contact material guarantees reliable performance. With 58 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly even in challenging environments, it boasts an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Perfect for PCB applications, this connector is a vital component for efficient board-to-board connections. Upgrade your setup with this essential piece of hardware.