833-058-542-201

Heilind Number:EDA833-058-542-201
Manufacturer:EDAC
Manufacturer Number:833-058-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-201

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 58 positions, offer seamless connectivity at a pitch of .156 inches. Perfect for board-to-board applications, this connector guarantees secure mounting with its straight orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.