833-058-542-203

Heilind Number:EDA833-058-542-203
Manufacturer:EDAC
Manufacturer Number:833-058-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant Green hue for easy identification. Engineered for high performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows and 58 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C. Trust in this connector for secure and efficient board-to-board PCB connections in various applications.