833-058-542-212

Heilind Number:EDA833-058-542-212
Manufacturer:EDAC
Manufacturer Number:833-058-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it's both durable and visually appealing. With two rows and 58 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity game with this essential component.