833-058-542-803

Heilind Number:EDA833-058-542-803
Manufacturer:EDAC
Manufacturer Number:833-058-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Sporting a vibrant green hue, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 58 positions, it offers ample connectivity options for your application. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for neat and organized PCB layouts. Whether in straight or angled mount orientations, this connector excels in maintaining secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable component for various electronic systems. Upgrade your connectivity solutions with this essential PCB connector.