833-058-542-804

Heilind Number:EDA833-058-542-804
Manufacturer:EDAC
Manufacturer Number:833-058-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double row configuration featuring 58 positions, it offers ample room for seamless data transfer. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for optimal performance even in extreme conditions, it operates flawlessly within a wide temperature range of -40 to 105°C. Trust in this essential component for robust and dependable electronic assemblies.