833-058-542-808

Heilind Number:EDA833-058-542-808
Manufacturer:EDAC
Manufacturer Number:833-058-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-808

Detailed Description

Enhance connectivity within your PCB setup with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 58 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth signal transmission. This connector, suitable for straight mounting orientation, operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.