833-058-542-812

Heilind Number:EDA833-058-542-812
Manufacturer:EDAC
Manufacturer Number:833-058-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-542-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, each positioned at a pitch of .156 inches, it ensures reliable power delivery at an amperage of 3A. Featuring 58 positions, this connector facilitates efficient data transfer on PCBs with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in its robust construction to optimize performance in your projects.