833-058-544-802

Heilind Number:EDA833-058-544-802
Manufacturer:EDAC
Manufacturer Number:833-058-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-544-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for exceptional performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration, it offers ample space for 58 positions, all crafted from reliable Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while a 3A amperage rating guarantees efficient power transfer. Ideal for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your electronic projects. Elevate your connectivity game with this essential component.