833-058-544-803

Heilind Number:EDA833-058-544-803
Manufacturer:EDAC
Manufacturer Number:833-058-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it adds a touch of style to your electronic assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. This connector boasts two rows of contacts, each made from reliable Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 58 positions in total, it's perfect for complex PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your design with this essential component.