833-058-544-804

Heilind Number:EDA833-058-544-804
Manufacturer:EDAC
Manufacturer Number:833-058-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Designed for optimal power transfer, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts, offering a total of 58 positions, it ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. Perfect for straight mounting orientation, it can withstand a wide temperature range from -40 to 105 °C, making it ideal for diverse industrial applications. Upgrade your setup with this essential component, a must-have in any connector kit.