833-058-555-802

Heilind Number:EDA833-058-555-802
Manufacturer:EDAC
Manufacturer Number:833-058-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-555-802

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Its vibrant green color not only adds a touch of visual appeal but also signifies its high-performance capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and a total of 58 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both commercial and industrial applications. Upgrade your connectivity setup with this essential component.