833-058-555-804

Heilind Number:EDA833-058-555-804
Manufacturer:EDAC
Manufacturer Number:833-058-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-555-804

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contacts guarantee efficient power transmission. Featuring two rows of 58 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. With a current rating of 3A and an operating temperature range of -40 to 105°C, it meets the needs of various applications. The straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your electronic systems with this essential component.