833-058-555-807

Heilind Number:EDA833-058-555-807
Manufacturer:EDAC
Manufacturer Number:833-058-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-555-807

Detailed Description

Enhance the connectivity of your PCBs with our Card Edge Connector. Designed for efficient power transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable performance even in demanding applications. Featuring two rows of 58 positions at a .156-inch pitch and .2-inch row spacing, it offers ample room for secure board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this high-quality connector to streamline your PCB interconnections seamlessly.