833-058-556-212

Heilind Number:EDA833-058-556-212
Manufacturer:EDAC
Manufacturer Number:833-058-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-556-212

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Featuring a sleek Green design, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting functionality in various environments. Boasting two rows and 58 positions, it provides ample connectivity options for your PCBs. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Explore our range of PCB connectors for more cutting-edge solutions.