833-058-556-802

Heilind Number:EDA833-058-556-802
Manufacturer:EDAC
Manufacturer Number:833-058-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-556-802

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant Green color and a low amperage rating of 3A, making it ideal for a wide range of applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of Copper Alloy contacts, each spaced at .156 inches, it offers seamless connectivity across 58 positions. The straight mount orientation and compact design make it easy to integrate into your PCB setup, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.