833-058-556-804

Heilind Number:EDA833-058-556-804
Manufacturer:EDAC
Manufacturer Number:833-058-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers reliable performance with an amperage of 3A. Crafted using UL 94V-0 Thermoplastic Polyester housing, durability is guaranteed even in demanding environments. Featuring two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, this connector provides seamless integration on your PCB. With a total of 58 positions, it ensures ample connectivity options for your circuitry. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in this connector for efficient board-to-board connections in your electronic designs.