833-058-558-201

Heilind Number:EDA833-058-558-201
Manufacturer:EDAC
Manufacturer Number:833-058-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-558-201

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in vibrant green. With a compact pitch of .156 inches and a total of 58 positions, this connector ensures seamless data transfer within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation and a row spacing of .2 inches offer easy integration into your circuit design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.