833-058-558-203

Heilind Number:EDA833-058-558-203
Manufacturer:EDAC
Manufacturer Number:833-058-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 58 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures efficient signal transmission. Perfect for board-to-board applications, its right-angle mount orientation allows for seamless integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.