833-058-558-207

Heilind Number:EDA833-058-558-207
Manufacturer:EDAC
Manufacturer Number:833-058-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of contact points made of high-quality Copper Alloy, it provides efficient power transmission with a 3A amperage rating. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 58 positions for versatile connectivity options. The right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this essential connector for your board-to-board PCB connections, meeting your connectivity needs with precision and durability.