833-058-558-802

Heilind Number:EDA833-058-558-802
Manufacturer:EDAC
Manufacturer Number:833-058-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows of precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 58 positions, offering ample connectivity options for your circuit board. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.