833-058-558-803

Heilind Number:EDA833-058-558-803
Manufacturer:EDAC
Manufacturer Number:833-058-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance in any application. Boasting two rows and 58 positions, it accommodates multiple connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and safe operation. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.