833-058-558-804

Heilind Number:EDA833-058-558-804
Manufacturer:EDAC
Manufacturer Number:833-058-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-558-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission. The right-angle mount orientation and 58 positions make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality in various environments. Upgrade your system with this essential component for seamless data transfer and power distribution.