833-058-559-212

Heilind Number:EDA833-058-559-212
Manufacturer:EDAC
Manufacturer Number:833-058-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector boasts a reliable amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 58 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for right-angle mount orientation, it enables convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore the full range of features and benefits it offers in our connectors category. Elevate your PCB design with this essential component.