833-058-559-803

Heilind Number:EDA833-058-559-803
Manufacturer:EDAC
Manufacturer Number:833-058-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-559-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its dual-row configuration and 58 positions offer ample room for secure and efficient connections. Crafted with Copper Alloy contacts and a pitch of .156 inches, it enables seamless data transfer and power distribution. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component, guaranteed to streamline your PCB assembly process.