833-058-559-812

Heilind Number:EDA833-058-559-812
Manufacturer:EDAC
Manufacturer Number:833-058-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your PCB setup, offering a secure and efficient link. With a current rating of 3 A and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in even the most demanding environments. Its dual-row design with 58 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.