833-058-560-802

Heilind Number:EDA833-058-560-802
Manufacturer:EDAC
Manufacturer Number:833-058-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-560-802

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it offers a reliable amperage of 3 A for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 58 positions, it provides ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for your PCB connector needs.