833-058-560-808

Heilind Number:EDA833-058-560-808
Manufacturer:EDAC
Manufacturer Number:833-058-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-560-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color that sets it apart aesthetically. Engineered for optimal power transmission, it boasts an amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts made from Copper Alloy, it facilitates seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Offering a total of 58 positions, it provides ample connectivity options for your PCB applications. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance even in demanding environments. Trust in this essential connector for efficient and secure board-to-board connections.