833-060-500-203

Heilind Number:EDA833-060-500-203
Manufacturer:EDAC
Manufacturer Number:833-060-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-500-203

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Boasting a vibrant green color, it features a dual-row design with 60 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both reliability and safety. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-performance connector.