833-060-520-812

Heilind Number:EDA833-060-520-812
Manufacturer:EDAC
Manufacturer Number:833-060-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With two rows and 60 positions, it offers ample connection points for seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Perfect for a wide range of applications, it's a must-have component for any electronic setup.