833-060-521-802

Heilind Number:EDA833-060-521-802
Manufacturer:EDAC
Manufacturer Number:833-060-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-521-802

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for optimal performance, this 2-row connector features 60 positions, perfect for secure board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer superior conductivity, while the green housing adds a pop of color to your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our high-quality connector to deliver seamless performance in your electronic designs. Elevate your connectivity game with this essential component.