833-060-521-803

Heilind Number:EDA833-060-521-803
Manufacturer:EDAC
Manufacturer Number:833-060-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of contact points made from high-quality Copper Alloy, it guarantees seamless power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 60 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this essential connector, a must-have in any professional toolkit.